Banana Jack Connector Standard Banana Turret Multiple
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9284-S

DigiKey Part Number
461-1216-ND
Manufacturer
Manufacturer Product Number
9284-S
Description
CONN BANANA JCK TURRET MULT 10PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Turret Multiple
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
E-Z-Hook
Termination
Turret
Packaging
Bulk
Insulation
Mating End Insulated
Part Status
Active
Color
Multiple
Type
Banana Jack
Contact Material
Brass
Gender
Female
Body Material
Polyamide (PA), Nylon
Plug/Mating Plug Diameter
Standard Banana
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1365,16000 Kč365,16 Kč
10310,28700 Kč3 102,87 Kč
25290,85600 Kč7 271,40 Kč
50276,97200 Kč13 848,60 Kč
100263,75800 Kč26 375,80 Kč
250247,25816 Kč61 814,54 Kč
500235,47074 Kč117 735,37 Kč
Manufacturers Standard Package
Unit Price without VAT:365,16000 Kč
Unit Price with VAT:441,84360 Kč