
9105-36 BLK | |
|---|---|
DigiKey Part Number | 461-1070-ND |
Manufacturer | |
Manufacturer Product Number | 9105-36 BLK |
Description | TEST LEAD BANANA TO BANANA 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single To Banana Plug, Single Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single | |
2nd Connector | Banana Plug, Single | |
Cable Length | 36.0" (914.40mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 1000V (1kV) | |
Ratings | - | |
Current Rating (Amps) | 2.5A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 5 | 145,76800 Kč | 728,84 Kč |
| 10 | 142,87000 Kč | 1 428,70 Kč |
| 25 | 139,14960 Kč | 3 478,74 Kč |
| 50 | 136,39460 Kč | 6 819,73 Kč |
| 100 | 133,69430 Kč | 13 369,43 Kč |
| 250 | 130,20524 Kč | 32 551,31 Kč |
| 500 | 127,62542 Kč | 63 812,71 Kč |
| 1 000 | 125,09642 Kč | 125 096,42 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |




