
9105-36 RED | |
|---|---|
DigiKey Part Number | 461-1071-ND |
Manufacturer | |
Manufacturer Product Number | 9105-36 RED |
Description | TEST LEAD BANANA TO BANANA 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single To Banana Plug, Single Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Category | Cable Length 36.0" (914.40mm) |
Manufacturer E-Z-Hook | Type Patch Cord |
Series | Contents 1 Lead, Red |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 22 AWG |
Stacking Method Non Stackable | Voltage - Rated 1000V (1kV) |
Configuration Banana to Banana | Current Rating (Amps) 2.5A |
1st Connector Banana Plug, Single | Base Product Number |
2nd Connector Banana Plug, Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 5 | 145,76800 Kč | 728,84 Kč |
| 10 | 142,87000 Kč | 1 428,70 Kč |
| 25 | 139,14960 Kč | 3 478,74 Kč |
| 50 | 136,39460 Kč | 6 819,73 Kč |
| 100 | 133,69430 Kč | 13 369,43 Kč |
| 250 | 130,20524 Kč | 32 551,31 Kč |
| 500 | 127,62542 Kč | 63 812,71 Kč |
| 1 000 | 125,09642 Kč | 125 096,42 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |




