
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | - | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | 93°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 53,12500 Kč | 531,25 Kč |
| 25 | 49,79880 Kč | 1 244,97 Kč |
| 50 | 47,41340 Kč | 2 370,67 Kč |
| 100 | 45,14990 Kč | 4 514,99 Kč |
| 250 | 42,32188 Kč | 10 580,47 Kč |
| 500 | 40,30230 Kč | 20 151,15 Kč |
| 1 000 | 38,37930 Kč | 38 379,30 Kč |
| 2 500 | 35,97831 Kč | 89 945,77 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |








