
684-12-S | |
|---|---|
DigiKey Part Number | 461-1176-ND |
Manufacturer | |
Manufacturer Product Number | 684-12-S |
Description | TEST LEAD GATOR TO GATR 12" 10PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 5000VDC (5kV) 10 Leads, Multiple Colors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 12.0" (304.80mm) | |
Contents | 10 Leads, Multiple Colors | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000VDC (5kV) | |
Current Rating (Amps) | 4 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 780,00000 Kč | 1 780,00 Kč |
| 5 | 1 699,28400 Kč | 8 496,42 Kč |
| 10 | 1 665,60300 Kč | 16 656,03 Kč |
| 25 | 1 622,10400 Kč | 40 552,60 Kč |
| 50 | 1 589,96440 Kč | 79 498,22 Kč |
| 100 | 1 558,44010 Kč | 155 844,01 Kč |
| Unit Price without VAT: | 1 780,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 153,80000 Kč |







