11.8" (300.00mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 10 Leads, Multiple Colors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0112

DigiKey Part Number
FIT0112-ND
Manufacturer
Manufacturer Product Number
FIT0112
Description
TST LEAD GATOR TO GAT 11.8" 10PC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
11.8" (300.00mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 10 Leads, Multiple Colors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Alligator to Alligator
1st Connector
Alligator Clip, Insulated
2nd Connector
Alligator Clip, Insulated
Cable Length
11.8" (300.00mm)
Contents
10 Leads, Multiple Colors
Material - Insulation
-
Wire Gauge
22 AWG
Voltage - Rated
-
Temperature Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,89000 Kč102,89 Kč
Manufacturers Standard Package
Unit Price without VAT:102,89000 Kč
Unit Price with VAT:124,49690 Kč