12.0" (304.80mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 300V 5 Leads, Multiple Colors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

080120

DigiKey Part Number
314-1410-ND
Manufacturer
Manufacturer Product Number
080120
Description
TEST LEAD GATOR TO GATOR 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12.0" (304.80mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 300V 5 Leads, Multiple Colors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
12.0" (304.80mm)
Manufacturer
Mueller Electric Co
Contents
5 Leads, Multiple Colors
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Retail Package
Wire Gauge
22 AWG
Part Status
Active
Voltage - Rated
300V
Configuration
Alligator to Alligator
Current Rating (Amps)
7 A
1st Connector
Alligator Clip, Insulated
Temperature Range
221°F (105°C)
2nd Connector
Alligator Clip, Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1163,15000 Kč163,15 Kč
10143,62600 Kč1 436,26 Kč
25137,74680 Kč3 443,67 Kč
100133,75730 Kč13 375,73 Kč
500131,02794 Kč65 513,97 Kč
1 000128,50818 Kč128 508,18 Kč
Manufacturers Standard Package
Unit Price without VAT:163,15000 Kč
Unit Price with VAT:197,41150 Kč
Kit Contents
Part NumberDescriptionQuantity
BU-00286TEST LEAD GATOR TO GATOR 12" 5PC1