
601XR-36-S | |
|---|---|
DigiKey Part Number | 461-1283-ND |
Manufacturer | |
Manufacturer Product Number | 601XR-36-S |
Description | TEST LEAD BANANA/GRAB 36" SET/10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 5000V (5kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Stacking Method | Front Stacking | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Mini Hook | |
Cable Length | 36.0" (914.40mm) | |
Type | Patch Cord | |
Contents | 10 Leads, Multiple Colors | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000V (5kV) | |
Ratings | - | |
Current Rating (Amps) | 4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 598,12000 Kč | 1 598,12 Kč |
| 5 | 1 525,53600 Kč | 7 627,68 Kč |
| 10 | 1 495,28700 Kč | 14 952,87 Kč |
| 25 | 1 456,24760 Kč | 36 406,19 Kč |
| 50 | 1 427,39200 Kč | 71 369,60 Kč |
| 100 | 1 399,09880 Kč | 139 909,88 Kč |
| Unit Price without VAT: | 1 598,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 933,72520 Kč |




