
601XR-48-S | |
|---|---|
DigiKey Part Number | 601XR-48-S-ND |
Manufacturer | |
Manufacturer Product Number | 601XR-48-S |
Description | TEST LEAD BANANA/GRAB 48" SET/10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 5000V (5kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Stacking Method | Front Stacking | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Mini Hook | |
Cable Length | 48.0" (1219.20mm) | |
Type | Patch Cord | |
Contents | 10 Leads, Multiple Colors | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000V (5kV) | |
Ratings | - | |
Current Rating (Amps) | 4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 794,30000 Kč | 1 794,30 Kč |
| 5 | 1 712,88000 Kč | 8 564,40 Kč |
| 10 | 1 678,96900 Kč | 16 789,69 Kč |
| 25 | 1 635,13040 Kč | 40 878,26 Kč |
| 50 | 1 602,72180 Kč | 80 136,09 Kč |
| 100 | 1 570,95310 Kč | 157 095,31 Kč |
| Unit Price without VAT: | 1 794,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 171,10300 Kč |



