36.0" (914.40mm) Mini Hook To Mini Hook Test Lead 1000V (1kV) 10 Leads, Multiple Colors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204-36W-S

DigiKey Part Number
461-1148-ND
Manufacturer
Manufacturer Product Number
204-36W-S
Description
MINI HOOK TO MINI HOOK 36" 10PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) Mini Hook To Mini Hook Test Lead 1000V (1kV) 10 Leads, Multiple Colors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
36.0" (914.40mm)
Manufacturer
E-Z-Hook
Contents
10 Leads, Multiple Colors
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
22 AWG
Part Status
Active
Voltage - Rated
1000V (1kV)
Configuration
Grabber, Hook to Grabber, Hook
Current Rating (Amps)
2.5 A
1st Connector
Mini Hook
Temperature Range
221°F (105°C)
2nd Connector
Mini Hook
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 392,59000 Kč1 392,59 Kč
51 329,38400 Kč6 646,92 Kč
101 303,07300 Kč13 030,73 Kč
251 269,04360 Kč31 726,09 Kč
501 243,90060 Kč62 195,03 Kč
1001 219,24050 Kč121 924,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 392,59000 Kč
Unit Price with VAT:1 685,03390 Kč
Alternate Length
MINI HOOK TO MINI HOOK 12" 10PC
In-Stock: 56
Unit Price: 1 392,59000 Kč
MINI HOOK TO MINI HOOK 24" 10PC
In-Stock: 62
Unit Price: 1 392,59000 Kč
MINI HOOK TO MINI HOOK 18" 10PCS
In-Stock: 18
Unit Price: 1 392,59000 Kč