12.0" (304.80mm) Alligator Clip, Miniature, Insulated To Alligator Clip, Miniature, Insulated Test Lead 1000VDC (1kV) 10 Leads, Multiple Colors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

284M-12-S

DigiKey Part Number
461-1170-ND
Manufacturer
Manufacturer Product Number
284M-12-S
Description
TEST LEAD GATOR TO GATR 12" 10PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12.0" (304.80mm) Alligator Clip, Miniature, Insulated To Alligator Clip, Miniature, Insulated Test Lead 1000VDC (1kV) 10 Leads, Multiple Colors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Bulk
Part Status
Active
Configuration
Alligator to Alligator
1st Connector
Alligator Clip, Miniature, Insulated
2nd Connector
Alligator Clip, Miniature, Insulated
Cable Length
12.0" (304.80mm)
Contents
10 Leads, Multiple Colors
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
22 AWG
Voltage - Rated
1000VDC (1kV)
Current Rating (Amps)
2.5 A
Temperature Range
221°F (105°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 142,50000 Kč1 142,50 Kč
51 090,59400 Kč5 452,97 Kč
101 068,98700 Kč10 689,87 Kč
251 041,07240 Kč26 026,81 Kč
501 020,44400 Kč51 022,20 Kč
1001 000,21870 Kč100 021,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 142,50000 Kč
Unit Price with VAT:1 382,42500 Kč
Alternate Length
TEST LEAD GATOR TO GATR 36" 10PC
In-Stock: 9
Unit Price: 1 142,50000 Kč