
284M-36-S | |
|---|---|
DigiKey Part Number | 461-1172-ND |
Manufacturer | |
Manufacturer Product Number | 284M-36-S |
Description | TEST LEAD GATOR TO GATR 36" 10PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Alligator Clip, Miniature, Insulated To Alligator Clip, Miniature, Insulated Test Lead 1000VDC (1kV) 10 Leads, Multiple Colors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Miniature, Insulated | |
2nd Connector | Alligator Clip, Miniature, Insulated | |
Cable Length | 36.0" (914.40mm) | |
Contents | 10 Leads, Multiple Colors | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 1000VDC (1kV) | |
Current Rating (Amps) | 2.5 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 142,50000 Kč | 1 142,50 Kč |
| 5 | 1 090,59400 Kč | 5 452,97 Kč |
| 10 | 1 068,98700 Kč | 10 689,87 Kč |
| 25 | 1 041,07240 Kč | 26 026,81 Kč |
| 50 | 1 020,44400 Kč | 51 022,20 Kč |
| 100 | 1 000,21870 Kč | 100 021,87 Kč |
| Unit Price without VAT: | 1 142,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 382,42500 Kč |




