
284M-12 R/B | |
|---|---|
DigiKey Part Number | 461-1169-ND |
Manufacturer | |
Manufacturer Product Number | 284M-12 R/B |
Description | TEST LEAD GATOR TO GATOR 12" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Alligator Clip, Miniature, Insulated To Alligator Clip, Miniature, Insulated Test Lead 1000VDC (1kV) 2 Leads, Black and Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Miniature, Insulated | |
2nd Connector | Alligator Clip, Miniature, Insulated | |
Cable Length | 12.0" (304.80mm) | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 1000VDC (1kV) | |
Current Rating (Amps) | 2.5 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,31000 Kč | 246,31 Kč |
| 5 | 235,09400 Kč | 1 175,47 Kč |
| 10 | 230,43200 Kč | 2 304,32 Kč |
| 25 | 224,41840 Kč | 5 610,46 Kč |
| 50 | 219,97080 Kč | 10 998,54 Kč |
| 100 | 215,61170 Kč | 21 561,17 Kč |
| 250 | 209,98420 Kč | 52 496,05 Kč |
| 500 | 205,82324 Kč | 102 911,62 Kč |
| 1 000 | 201,74290 Kč | 201 742,90 Kč |
| Unit Price without VAT: | 246,31000 Kč |
|---|---|
| Unit Price with VAT: | 298,03510 Kč |




