
229XM-12BLK | |
|---|---|
DigiKey Part Number | 229XM-12BLK-ND |
Manufacturer | |
Manufacturer Product Number | 229XM-12BLK |
Description | TST LEAD GATOR TO MICRO HOOK 12" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Alligator Clip, Miniature, Insulated To Micro Hook Test Lead 1 Lead, Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Alligator to Grabber, Hook | |
1st Connector | Alligator Clip, Miniature, Insulated | |
2nd Connector | Micro Hook | |
Cable Length | 12.0" (304.80mm) | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | - | |
Temperature Range | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,79000 Kč | 142,79 Kč |
| 5 | 136,36200 Kč | 681,81 Kč |
| 10 | 133,63100 Kč | 1 336,31 Kč |
| 25 | 130,15400 Kč | 3 253,85 Kč |
| 50 | 127,57960 Kč | 6 378,98 Kč |
| 100 | 125,05150 Kč | 12 505,15 Kč |
| 250 | 121,78672 Kč | 30 446,68 Kč |
| 500 | 119,37364 Kč | 59 686,82 Kč |
| 1 000 | 117,00842 Kč | 117 008,42 Kč |
| Unit Price without VAT: | 142,79000 Kč |
|---|---|
| Unit Price with VAT: | 172,77590 Kč |




