Circuit Breaker Thermal Magnetic 3A 480 V AC 65 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 3A 480 V AC 65 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

2210-T210-K0M1-H121-3A

DigiKey Part Number
2210-T210-K0M1-H121-3A-ND
Manufacturer
Manufacturer Product Number
2210-T210-K0M1-H121-3A
Description
CIRC BRKR THRM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 3A 480 V AC 65 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2210-T210-K0M1-H121-3A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
3A
Voltage Rating - AC
480 V
Voltage Rating - DC
65 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 229,43000 Kč1 229,43 Kč
51 019,91400 Kč5 099,57 Kč
10940,75200 Kč9 407,52 Kč
50778,78640 Kč38 939,32 Kč
100717,34210 Kč71 734,21 Kč
250642,86216 Kč160 715,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 229,43000 Kč
Unit Price with VAT:1 487,61030 Kč