2210-T210-K0M1-H121-6A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 1 798,26900 Kč

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 1 798,26900 Kč
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 1 798,26900 Kč
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 1 251,69000 Kč
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 1 798,26900 Kč

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 1 251,69000 Kč
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 1 798,26900 Kč

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 1 251,69000 Kč
Datasheet
Circuit Breaker Thermal Magnetic 6A 480 V AC 65 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 6A 480 V AC 65 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

2210-T210-K0M1-H121-6A

DigiKey Part Number
2210-T210-K0M1-H121-6A-ND
Manufacturer
Manufacturer Product Number
2210-T210-K0M1-H121-6A
Description
CIRC BRKR THRM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 6A 480 V AC 65 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2210-T210-K0M1-H121-6A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
6A
Voltage Rating - AC
480 V
Voltage Rating - DC
65 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 251,69000 Kč1 251,69 Kč
51 038,26800 Kč5 191,34 Kč
10957,67700 Kč9 576,77 Kč
50792,77520 Kč39 638,76 Kč
100730,21800 Kč73 021,80 Kč
250654,38168 Kč163 595,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 251,69000 Kč
Unit Price with VAT:1 514,54490 Kč