


2210-T210-K0M1-H121-10A | |
|---|---|
DigiKey Part Number | 2210-T210-K0M1-H121-10A-ND |
Manufacturer | |
Manufacturer Product Number | 2210-T210-K0M1-H121-10A |
Description | CIRC BRKR THRM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 480 V AC 65 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2210-T210-K0M1-H121-10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 229,43000 Kč | 1 229,43 Kč |
| 5 | 1 019,91400 Kč | 5 099,57 Kč |
| 10 | 940,75200 Kč | 9 407,52 Kč |
| 50 | 778,78640 Kč | 38 939,32 Kč |
| 100 | 717,34210 Kč | 71 734,21 Kč |
| 250 | 642,86216 Kč | 160 715,54 Kč |
| Unit Price without VAT: | 1 229,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 487,61030 Kč |


