201-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
201-5A
Circuit Breaker Basics - Another Teaching Moment

201-5A

DigiKey Part Number
201-5A-ND
Manufacturer
Manufacturer Product Number
201-5A
Description
CIR BRK THRM-MAG 5A 240VAC/65VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 5A 250 V AC 80 V DC Pushbutton DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
201-5A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
5A
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Pushbutton
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1956,93000 Kč956,93 Kč
5793,83800 Kč3 969,19 Kč
10732,28700 Kč7 322,87 Kč
50606,39160 Kč30 319,58 Kč
100558,64600 Kč55 864,60 Kč
250500,78288 Kč125 195,72 Kč
Manufacturers Standard Package
Unit Price without VAT:956,93000 Kč
Unit Price with VAT:1 157,88530 Kč