


201-3A | |
|---|---|
DigiKey Part Number | 201-3A-ND |
Manufacturer | |
Manufacturer Product Number | 201-3A |
Description | CIR BRK THRM-MAG 3A 240VAC/65VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 3A 250 V AC 80 V DC Pushbutton DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 201-3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Pushbutton | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 955,67000 Kč | 955,67 Kč |
| 5 | 792,74400 Kč | 3 963,72 Kč |
| 10 | 731,25600 Kč | 7 312,56 Kč |
| 50 | 605,53700 Kč | 30 276,85 Kč |
| 100 | 557,86080 Kč | 55 786,08 Kč |
| 250 | 500,07896 Kč | 125 019,74 Kč |
| Unit Price without VAT: | 955,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 156,36070 Kč |









