
6069-410-003 | |
|---|---|
DigiKey Part Number | 1286-6069-410-003-ND |
Manufacturer | |
Manufacturer Product Number | 6069-410-003 |
Description | MCC152 VOLTAGE OUT DIO DAQ HAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital to Analog Converter (DAC) Data Acquisition Raspberry Pi Platform Evaluation Expansion Board |
Category | Type Data Acquisition |
Manufacturer Digilent, Inc. | Function Digital to Analog Converter (DAC) |
Packaging Box | Contents Board(s) |
Part Status Active | Suggested Programming Environment C, C++, Python |
Platform Raspberry Pi | Interconnect System Raspberry Pi HAT (40 pin) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 107,47000 Kč | 3 107,47 Kč |
| Unit Price without VAT: | 3 107,47000 Kč |
|---|---|
| Unit Price with VAT: | 3 760,03870 Kč |







