
6069-410-000 | |
|---|---|
DigiKey Part Number | 1286-6069-410-000-ND |
Manufacturer | |
Manufacturer Product Number | 6069-410-000 |
Description | MCC118 VOLTAGE MEASURING DAQ HAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Analog to Digital Converter (ADC) Data Acquisition Raspberry Pi Platform Evaluation Expansion Board |
Category | Function Analog to Digital Converter (ADC) |
Manufacturer Digilent, Inc. | Contents Board(s) |
Packaging Box | Suggested Programming Environment C, C++, Python |
Part Status Active | Interconnect System Raspberry Pi HAT (40 pin) |
Platform Raspberry Pi | Primary Attributes 12-Bit, 100kSPS |
Type Data Acquisition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 064,69000 Kč | 2 064,69 Kč |
| Unit Price without VAT: | 2 064,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 498,27490 Kč |










