


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 25A | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 144,69780 Kč | 7 234,89 Kč |
| Unit Price without VAT: | 144,69780 Kč |
|---|---|
| Unit Price with VAT: | 175,08434 Kč |



