Circuit Breaker Thermal 15A AC 32 V DC Push to Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 15A AC 32 V DC Push to Reset Holder
Circuit Breaker Basics - Another Teaching Moment

1610-H2-15A

DigiKey Part Number
302-1445-ND
Manufacturer
Manufacturer Product Number
1610-H2-15A
Description
CIR BRKR THRM 15A 32VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A AC 32 V DC Push to Reset Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A
Manufacturer
E-T-A
Voltage Rating - DC
32 V
Series
Actuator Type
Push to Reset
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
Holder
Approval Agency
UL1500
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 243
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1230,98000 Kč230,98 Kč
5191,62800 Kč958,14 Kč
10176,82400 Kč1 768,24 Kč
50146,60380 Kč7 330,19 Kč
100135,16830 Kč13 516,83 Kč
250121,33064 Kč30 332,66 Kč
500111,74128 Kč55 870,64 Kč
1 000102,84127 Kč102 841,27 Kč
Manufacturers Standard Package
Unit Price without VAT:230,98000 Kč
Unit Price with VAT:279,48580 Kč