


Category | Current Rating (Amps) 5A |
Manufacturer E-T-A | Voltage Rating - DC 32 V |
Series | Actuator Type Push to Reset |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Holder | Approval Agency UL1500 |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,57000 Kč | 226,57 Kč |
| 5 | 188,01600 Kč | 940,08 Kč |
| 10 | 173,48500 Kč | 1 734,85 Kč |
| 50 | 143,84460 Kč | 7 192,23 Kč |
| 100 | 132,62550 Kč | 13 262,55 Kč |
| 250 | 119,04944 Kč | 29 762,36 Kč |
| 500 | 109,64190 Kč | 54 820,95 Kč |
| 1 000 | 100,91030 Kč | 100 910,30 Kč |
| Unit Price without VAT: | 226,57000 Kč |
|---|---|
| Unit Price with VAT: | 274,14970 Kč |



