


Category | Current Rating (Amps) 3A |
Manufacturer E-T-A | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 72 V |
Packaging Box | Actuator Type Push-Push |
Part Status Active | Number of Poles 1 |
Mounting Type Holder | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, CQC, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1180-02-3A | E-T-A | 5 | 1180-02-3A-ND | 1 058,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,41000 Kč | 572,41 Kč |
| 5 | 474,97400 Kč | 2 374,87 Kč |
| 10 | 438,18600 Kč | 4 381,86 Kč |
| 50 | 363,04700 Kč | 18 152,35 Kč |
| 100 | 334,56950 Kč | 33 456,95 Kč |
| 250 | 300,07316 Kč | 75 018,29 Kč |
| 500 | 276,15016 Kč | 138 075,08 Kč |
| Unit Price without VAT: | 572,41000 Kč |
|---|---|
| Unit Price with VAT: | 692,61610 Kč |






