


Category | Current Rating (Amps) 3A |
Manufacturer E-T-A | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 72 V |
Packaging Bulk | Actuator Type Push-Push |
Part Status Active | Number of Poles 1 |
Mounting Type Holder | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, CQC, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 058,51000 Kč | 1 058,51 Kč |
| 5 | 878,13600 Kč | 4 390,68 Kč |
| 10 | 810,01900 Kč | 8 100,19 Kč |
| 50 | 670,66780 Kč | 33 533,39 Kč |
| 100 | 617,82210 Kč | 61 782,21 Kč |
| 250 | 553,76260 Kč | 138 440,65 Kč |
| Unit Price without VAT: | 1 058,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 280,79710 Kč |

