Circuit Breaker Thermal 2A 250 V AC 72 V DC Push-Push Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 2A 250 V AC 72 V DC Push-Push Holder
1180-01-2A
1180-01-2A
Circuit Breaker Basics - Another Teaching Moment

1180-01-2A

DigiKey Part Number
302-1327-ND
Manufacturer
Manufacturer Product Number
1180-01-2A
Description
CIR BRKR THRM 2A 250VAC 72VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 2A 250 V AC 72 V DC Push-Push Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2A
Manufacturer
E-T-A
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
72 V
Packaging
Box
Actuator Type
Push-Push
Part Status
Active
Number of Poles
1
Mounting Type
Holder
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, CQC, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1570,31000 Kč570,31 Kč
5473,12600 Kč2 365,63 Kč
10436,50600 Kč4 365,06 Kč
50361,65280 Kč18 082,64 Kč
100333,28660 Kč33 328,66 Kč
250298,92500 Kč74 731,25 Kč
500275,09438 Kč137 547,19 Kč
Manufacturers Standard Package
Unit Price without VAT:570,31000 Kč
Unit Price with VAT:690,07510 Kč