WBL4UEEYQR05CLR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WBL4UEEYQR05CLR
WBL4UEEYQR05CLR
WBL4UEEYQR05CLR

WBL4UEEYQR05CLR

DigiKey Part Number
EG6099-ND
Manufacturer
Manufacturer Product Number
WBL4UEEYQR05CLR
Description
SWITCH PUSHBUTTON 4PDT 300MA 30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 4PDT Standard, Illuminated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
WBL4UEEYQR05CLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear
Illumination Type, Color
LED, Yellow
Illumination Voltage (Nominal)
1.7 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 70°C
Mechanical Life
10,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,32000 Kč68,32 Kč
1059,07400 Kč590,74 Kč
2555,71600 Kč1 392,90 Kč
8451,54929 Kč4 330,14 Kč
16849,30637 Kč8 283,47 Kč
25248,03877 Kč12 105,77 Kč
50445,94254 Kč23 155,04 Kč
1 00843,93456 Kč44 286,04 Kč
Manufacturers Standard Package
Unit Price without VAT:68,32000 Kč
Unit Price with VAT:82,66720 Kč