



WBL4UEEGBQR05CLR | |
---|---|
DigiKey Part Number | EG5010-ND |
Manufacturer | |
Manufacturer Product Number | WBL4UEEGBQR05CLR |
Description | SWITCH PUSH 4PDT 300MA 30V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PDT Standard, Illuminated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WBL4UEEGBQR05CLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Blue/Green | |
Illumination Voltage (Nominal) | 1.7, 3.5 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 103,94000 Kč | 103,94 Kč |
10 | 89,81900 Kč | 898,19 Kč |
25 | 84,69480 Kč | 2 117,37 Kč |
50 | 81,01200 Kč | 4 050,60 Kč |
108 | 77,10574 Kč | 8 327,42 Kč |
324 | 71,84293 Kč | 23 277,11 Kč |
540 | 69,51511 Kč | 37 538,16 Kč |
1 080 | 66,47200 Kč | 71 789,76 Kč |
Unit Price without VAT: | 103,94000 Kč |
---|---|
Unit Price with VAT: | 125,76740 Kč |