
TY-403P | |
|---|---|
DigiKey Part Number | 237-1136-ND |
Manufacturer | |
Manufacturer Product Number | TY-403P |
Description | AUDIO XFMR 600 / 600 TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1.81:1 Audio Transformer 300Hz ~ 3.5kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TY-403P Models |
Category | Frequency Range 300Hz ~ 3.5kHz |
Manufacturer Triad Magnetics | Frequency Response ±0.5dB |
Series | Voltage - Isolation 1500VAC |
Packaging Bulk | Insertion Loss 1.75dB Typ |
Part Status Active | Return Loss 15dB Typ |
Turns Ratio - Primary:Secondary 1.81:1 | Power Level -45dB ~ 7dB |
Impedance - Primary (Ohms) 600 | Operating Temperature -20°C ~ 85°C |
Impedance - Secondary (Ohms) 600 | Mounting Type Through Hole |
DC Resistance (DCR) - Primary 80Ohm | Size / Dimension 0.815" L x 1.250" W (20.70mm x 31.75mm) |
DC Resistance (DCR) - Secondary 56Ohm, 56Ohm | Height - Seated (Max) 0.530" (13.46mm) |
Transformer Type Data/Voice Coupling | Termination Style PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TY-403P-B | Triad Magnetics | 0 | TY-403P-B-ND | 112,41000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,08000 Kč | 119,08 Kč |
| 10 | 107,61400 Kč | 1 076,14 Kč |
| 25 | 103,28480 Kč | 2 582,12 Kč |
| 50 | 100,09800 Kč | 5 004,90 Kč |
| 100 | 96,99480 Kč | 9 699,48 Kč |
| 250 | 93,01636 Kč | 23 254,09 Kč |
| 500 | 90,10076 Kč | 45 050,38 Kč |
| 1 000 | 87,26483 Kč | 87 264,83 Kč |
| Unit Price without VAT: | 119,08000 Kč |
|---|---|
| Unit Price with VAT: | 144,08680 Kč |









