TL9210 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL9210 Series
TL9210AF180Q
TL9210AF180Q
What Switch do You Need?

TL9210AF180Q

DigiKey Part Number
EG2663TR-ND - Tape & Reel (TR)
EG2663CT-ND - Cut Tape (CT)
EG2663DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL9210AF180Q
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL9210AF180Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Round Button
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
180gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
1.30mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,73000 Kč13,73 Kč
1011,77600 Kč117,76 Kč
2510,96880 Kč274,22 Kč
1009,79550 Kč979,55 Kč
2509,07308 Kč2 268,27 Kč
5008,56666 Kč4 283,33 Kč
1 0008,09936 Kč8 099,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,67346 Kč15 346,92 Kč
4 0007,28970 Kč29 158,80 Kč
6 0007,08444 Kč42 506,64 Kč
10 0006,84561 Kč68 456,10 Kč
14 0006,69990 Kč93 798,60 Kč
20 0006,55514 Kč131 102,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,73000 Kč
Unit Price with VAT:16,61330 Kč