Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
TL9210AF260Q
TL9210AF260Q
What Switch do You Need?

TL9210AF260Q

DigiKey Part Number
EG2664TR-ND - Tape & Reel (TR)
EG2664CT-ND - Cut Tape (CT)
EG2664DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL9210AF260Q
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL9210AF260Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
5.00mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.00mm x 6.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
260gf
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
1.30mm
Actuator Type
Round Button
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 224
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,97000 Kč13,97 Kč
1011,92900 Kč119,29 Kč
2511,11200 Kč277,80 Kč
1009,91680 Kč991,68 Kč
2509,18560 Kč2 296,40 Kč
5008,67256 Kč4 336,28 Kč
1 0008,19976 Kč8 199,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,76868 Kč15 537,36 Kč
4 0007,38008 Kč29 520,32 Kč
6 0007,17231 Kč43 033,86 Kč
10 0006,93049 Kč69 304,90 Kč
14 0006,78297 Kč94 961,58 Kč
20 0006,63645 Kč132 729,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,97000 Kč
Unit Price with VAT:16,90370 Kč