


TS35-6-15-BK-260-JSMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS35-6-15-BK-260-JSMT-TR-ND - Tape & Reel (TR) 2223-TS35-6-15-BK-260-JSMT-TRCT-ND - Cut Tape (CT) 2223-TS35-6-15-BK-260-JSMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS35-6-15-BK-260-JSMT-TR |
Description | 6 X 6 MM, 1.5 MM ACTUTOR HEIGHT, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS35-6-15-BK-260-JSMT-TR Models |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA6T), Nylon 6T |
Actuator Type Rectangular Button | Switch Travel 1.30mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 7,65400 Kč | 76,54 Kč |
| 25 | 7,14080 Kč | 178,52 Kč |
| 100 | 6,38390 Kč | 638,39 Kč |
| 250 | 5,91460 Kč | 1 478,65 Kč |
| 500 | 5,58176 Kč | 2 790,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,10334 Kč | 7 655,01 Kč |
| 3 000 | 4,83458 Kč | 14 503,74 Kč |
| 4 500 | 4,68966 Kč | 21 103,47 Kč |
| 7 500 | 4,51991 Kč | 33 899,33 Kč |
| 10 500 | 4,41576 Kč | 46 365,48 Kč |
| 15 000 | 4,31183 Kč | 64 677,45 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |


