Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
TL3780AF240QG
TL3780AF240QG
What Switch do You Need?

TL3780AF240QG

DigiKey Part Number
EG5393TR-ND - Tape & Reel (TR)
EG5393CT-ND - Cut Tape (CT)
EG5393DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3780AF240QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3780AF240QG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
0.60mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
3.00mm x 2.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
240gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.13mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 142
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,16000 Kč6,16 Kč
105,35900 Kč53,59 Kč
255,00960 Kč125,24 Kč
1004,48610 Kč448,61 Kč
2504,15720 Kč1 039,30 Kč
5003,92316 Kč1 961,58 Kč
1 0003,70388 Kč3 703,88 Kč
2 5003,44001 Kč8 600,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 5003,13639 Kč26 659,31 Kč
17 0002,98913 Kč50 815,21 Kč
25 5002,91096 Kč74 229,48 Kč
42 5002,82048 Kč119 870,40 Kč
59 5002,76554 Kč164 549,63 Kč
Manufacturers Standard Package
Unit Price without VAT:6,16000 Kč
Unit Price with VAT:7,45360 Kč