



TL3265GQTCLR | |
|---|---|
DigiKey Part Number | EG5521TR-ND - Tape & Reel (TR) EG5521CT-ND - Cut Tape (CT) EG5521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3265GQTCLR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3265GQTCLR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 7.00mm x 6.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Green |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Round Button | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 12.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,47000 Kč | 89,47 Kč |
| 10 | 74,76700 Kč | 747,67 Kč |
| 25 | 69,28200 Kč | 1 732,05 Kč |
| 100 | 61,75310 Kč | 6 175,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 54,89167 Kč | 24 701,25 Kč |
| 900 | 52,21499 Kč | 46 993,49 Kč |
| 1 350 | 50,78809 Kč | 68 563,92 Kč |
| 2 250 | 49,13129 Kč | 110 545,40 Kč |
| 3 150 | 48,12264 Kč | 151 586,32 Kč |
| Unit Price without VAT: | 89,47000 Kč |
|---|---|
| Unit Price with VAT: | 108,25870 Kč |


