Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
What Switch do You Need?
Additional Requirements for Selecting a Switch

TL3265GQNN

DigiKey Part Number
EG5515TR-ND - Tape & Reel (TR)
EG5515CT-ND - Cut Tape (CT)
EG5515DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3265GQNN
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3265GQNN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
7.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
7.00mm x 6.80mm
Illumination
Illuminated
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
1069,39800 Kč693,98 Kč
2564,30440 Kč1 607,61 Kč
10057,30560 Kč5 730,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45050,91362 Kč22 911,13 Kč
90048,41556 Kč43 574,00 Kč
1 35047,08281 Kč63 561,79 Kč
2 25045,53430 Kč102 452,18 Kč
3 15044,59149 Kč140 463,19 Kč
4 50043,65596 Kč196 451,82 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč