
TL3145BF260QJ | |
|---|---|
DigiKey Part Number | 141-TL3145BF260QJTR-ND - Tape & Reel (TR) 141-TL3145BF260QJCT-ND - Cut Tape (CT) 141-TL3145BF260QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3145BF260QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3145BF260QJ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.45mm x 6.45mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 3,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 7,18960 Kč | 179,74 Kč |
| 100 | 6,42750 Kč | 642,75 Kč |
| 250 | 5,95504 Kč | 1 488,76 Kč |
| 500 | 5,61990 Kč | 2 809,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,30871 Kč | 5 308,71 Kč |
| 2 000 | 5,02272 Kč | 10 045,44 Kč |
| 3 000 | 4,86762 Kč | 14 602,86 Kč |
| 5 000 | 4,68528 Kč | 23 426,40 Kč |
| 7 000 | 4,57303 Kč | 32 011,21 Kč |
| 10 000 | 4,46077 Kč | 44 607,70 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |




