Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
TL3145BF350QJ
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

TL3145BF350QJ

DigiKey Part Number
141-TL3145BF350QJTR-ND - Tape & Reel (TR)
141-TL3145BF350QJCT-ND - Cut Tape (CT)
141-TL3145BF350QJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3145BF350QJ
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3145BF350QJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
6.45mm x 6.45mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
350gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.15mm
Actuator Type
Standard
Mechanical Life
3,000,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
5.20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,70600 Kč77,06 Kč
257,18960 Kč179,74 Kč
1006,42750 Kč642,75 Kč
2505,95504 Kč1 488,76 Kč
5005,61990 Kč2 809,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,30871 Kč5 308,71 Kč
2 0005,02272 Kč10 045,44 Kč
3 0004,86762 Kč14 602,86 Kč
5 0004,68528 Kč23 426,40 Kč
7 0004,57303 Kč32 011,21 Kč
10 0004,46077 Kč44 607,70 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč