
TL3145AF260QJ | |
|---|---|
DigiKey Part Number | 141-TL3145AF260QJTR-ND - Tape & Reel (TR) 141-TL3145AF260QJCT-ND - Cut Tape (CT) 141-TL3145AF260QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3145AF260QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3145AF260QJ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.45mm x 6.45mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 3,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 25 | 7,04680 Kč | 176,17 Kč |
| 100 | 6,30150 Kč | 630,15 Kč |
| 250 | 5,83744 Kč | 1 459,36 Kč |
| 500 | 5,50946 Kč | 2 754,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,03658 Kč | 7 554,87 Kč |
| 3 000 | 4,77117 Kč | 14 313,51 Kč |
| 4 500 | 4,62791 Kč | 20 825,60 Kč |
| 7 500 | 4,46006 Kč | 33 450,45 Kč |
| 10 500 | 4,35710 Kč | 45 749,55 Kč |
| 15 000 | 4,25435 Kč | 63 815,25 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |








