
SWT7410-035025JSA | |
|---|---|
DigiKey Part Number | 2073-SWT7410-035025JSATR-ND - Tape & Reel (TR) 2073-SWT7410-035025JSACT-ND - Cut Tape (CT) 2073-SWT7410-035025JSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWT7410-035025JSA |
Description | TACTILE SWITCH, SPST-NO, 6.35 X |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWT7410-035025JSA Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.35mm x 6.55mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 250gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -25°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Silicone Rubber |
Actuator Type Standard | Switch Travel 0.50mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 25 | 6,50080 Kč | 162,52 Kč |
| 50 | 6,15660 Kč | 307,83 Kč |
| 100 | 5,81850 Kč | 581,85 Kč |
| 250 | 5,39144 Kč | 1 347,86 Kč |
| 500 | 5,08824 Kč | 2 544,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,65064 Kč | 6 975,96 Kč |
| 3 000 | 4,40440 Kč | 13 213,20 Kč |
| 4 500 | 4,27151 Kč | 19 221,80 Kč |
| 7 500 | 4,11569 Kč | 30 867,67 Kč |
| 10 500 | 4,02004 Kč | 42 210,42 Kč |
| 15 000 | 3,92454 Kč | 58 868,10 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |




