
TL3145AF260QJ | |
|---|---|
DigiKey Part Number | 141-TL3145AF260QJTR-ND - Tape & Reel (TR) 141-TL3145AF260QJCT-ND - Cut Tape (CT) 141-TL3145AF260QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3145AF260QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3145AF260QJ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.45mm x 6.45mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 3,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 7,48700 Kč | 74,87 Kč |
| 25 | 6,99920 Kč | 174,98 Kč |
| 100 | 6,25870 Kč | 625,87 Kč |
| 250 | 5,79784 Kč | 1 449,46 Kč |
| 500 | 5,47206 Kč | 2 736,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,00240 Kč | 7 503,60 Kč |
| 3 000 | 4,73879 Kč | 14 216,37 Kč |
| 4 500 | 4,59651 Kč | 20 684,30 Kč |
| 7 500 | 4,42979 Kč | 33 223,42 Kč |
| 10 500 | 4,32754 Kč | 45 439,17 Kč |
| 15 000 | 4,22548 Kč | 63 382,20 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |








