Pushbutton Switch DPDT Standard Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard Surface Mount
TL2233 Sub-Miniature Pushbutton

TL2233OA

DigiKey Part Number
141-TL2233OATR-ND - Tape & Reel (TR)
141-TL2233OACT-ND - Cut Tape (CT)
141-TL2233OADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL2233OA
Description
SWITCH PB DPDT 0.1A 30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL2233OA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
100mA (DC)
Mfr
Voltage Rating - DC
30 V
Series
Actuator Type
Rectangular, Button
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
White
Mounting Type
Surface Mount
Termination Style
Gull Wing
Type
Standard
Operating Temperature
-10°C ~ 60°C
Circuit
Electrical Life
10,000 Cycles
Switch Function
On-Mom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 814
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,18000 Kč9,18 Kč
107,86300 Kč78,63 Kč
257,34120 Kč183,53 Kč
1006,56320 Kč656,32 Kč
2506,07980 Kč1 519,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,73818 Kč2 869,09 Kč
1 0005,42034 Kč5 420,34 Kč
1 5005,24655 Kč7 869,82 Kč
2 5005,04069 Kč12 601,72 Kč
3 5004,91320 Kč17 196,20 Kč
5 0004,78500 Kč23 925,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,18000 Kč
Unit Price with VAT:11,10780 Kč