TL1105MF160Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL1105MF160Q
TL1105MF160Q
TL1105MF160Q
Additional Requirements for Selecting a Switch

TL1105MF160Q

DigiKey Part Number
EG4370-ND
Manufacturer
Manufacturer Product Number
TL1105MF160Q
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL1105MF160Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
6.85mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
7.10mm x 6.55mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 158
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
107,78900 Kč77,89 Kč
257,27480 Kč181,87 Kč
1006,50450 Kč650,45 Kč
2506,02704 Kč1 506,76 Kč
5005,68772 Kč2 843,86 Kč
1 0005,37280 Kč5 372,80 Kč
3 0004,92703 Kč14 781,09 Kč
5 0004,74273 Kč23 713,65 Kč
Manufacturers Standard Package
Unit Price without VAT:9,05000 Kč
Unit Price with VAT:10,95050 Kč