




SS075Q103F030V2A | |
|---|---|
DigiKey Part Number | EG4931-ND |
Manufacturer | |
Manufacturer Product Number | SS075Q103F030V2A |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SS075Q103F030V2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | 10gf | |
Operating Position | 0.380" (9.7mm) | |
Pretravel | 0.053" (1.35mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 23,95900 Kč | 239,59 Kč |
| 25 | 22,22440 Kč | 555,61 Kč |
| 50 | 20,99380 Kč | 1 049,69 Kč |
| 120 | 19,53692 Kč | 2 344,43 Kč |
| 360 | 17,85356 Kč | 6 427,28 Kč |
| 600 | 17,12072 Kč | 10 272,43 Kč |
| 1 080 | 16,31428 Kč | 17 619,42 Kč |
| 5 040 | 14,37367 Kč | 72 443,30 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |




