Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Through Hole, Right Angle
SS075Q103F040V1A
SS075Q103F040V1A
Additional Requirements for Selecting a Switch

SS075Q103F040V1A

DigiKey Part Number
SS075Q103F040V1A-ND
Manufacturer
Manufacturer Product Number
SS075Q103F040V1A
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SS075Q103F040V1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
40gf
Release Force
15gf
Operating Position
0.380" (9.7mm)
Pretravel
0.053" (1.35mm)
Differential Travel
-
Overtravel
-
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 378
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1023,95900 Kč239,59 Kč
2522,22440 Kč555,61 Kč
5020,99380 Kč1 049,69 Kč
12019,53692 Kč2 344,43 Kč
36017,85356 Kč6 427,28 Kč
60017,12072 Kč10 272,43 Kč
1 08016,31428 Kč17 619,42 Kč
5 04014,37367 Kč72 443,30 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč