




SS0750303F050P1A | |
|---|---|
DigiKey Part Number | EG4927-ND |
Manufacturer | |
Manufacturer Product Number | SS0750303F050P1A |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS0750303F050P1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | 15gf | |
Operating Position | 0.380" (9.7mm) | |
Pretravel | 0.053" (1.35mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 Kč | 26,31 Kč |
| 10 | 21,82900 Kč | 218,29 Kč |
| 25 | 20,25000 Kč | 506,25 Kč |
| 50 | 19,13020 Kč | 956,51 Kč |
| 120 | 17,80658 Kč | 2 136,79 Kč |
| 360 | 16,27222 Kč | 5 858,00 Kč |
| 600 | 15,60402 Kč | 9 362,41 Kč |
| 1 080 | 14,86909 Kč | 16 058,62 Kč |
| 5 040 | 13,34044 Kč | 67 235,82 Kč |
| Unit Price without VAT: | 26,31000 Kč |
|---|---|
| Unit Price with VAT: | 31,83510 Kč |








