Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




RP8301B2M1CECHRBLKNIL | |
|---|---|
DigiKey Part Number | EG5535-ND |
Manufacturer | |
Manufacturer Product Number | RP8301B2M1CECHRBLKNIL |
Description | SWITCH PB SPST-NO 200MA 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8301B2M1CECHRBLKNIL Models |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 500,000 Cycles |
Current Rating (Amps) 200mA (AC/DC) | Base Product Number |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP8300B2M1CEBLKBLKNIL | E-Switch | 2 404 | EG4955-ND | 148,07000 Kč | Parametric Equivalent |
| RP8300B2M1CECHRBLKNIL | E-Switch | 1 672 | EG4897-ND | 190,20000 Kč | Parametric Equivalent |
| RP8300B2M1CENICBLKNIL | E-Switch | 331 | EG4898-ND | 163,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,65000 Kč | 176,65 Kč |
| 10 | 152,49500 Kč | 1 524,95 Kč |
| 25 | 143,80280 Kč | 3 595,07 Kč |
| 50 | 137,54620 Kč | 6 877,31 Kč |
| 100 | 131,55230 Kč | 13 155,23 Kč |
| 250 | 124,01096 Kč | 31 002,74 Kč |
| 500 | 118,58312 Kč | 59 291,56 Kč |
| 1 000 | 113,38301 Kč | 113 383,01 Kč |
| Unit Price without VAT: | 176,65000 Kč |
|---|---|
| Unit Price with VAT: | 213,74650 Kč |




