




RP8300B2M1CENICBLKNIL | |
|---|---|
DigiKey Part Number | EG4898-ND |
Manufacturer | |
Manufacturer Product Number | RP8300B2M1CENICBLKNIL |
Description | SWITCH PB SPST-NO 200MA 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8300B2M1CENICBLKNIL Models |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 500,000 Cycles |
Current Rating (Amps) 200mA (AC/DC) | Base Product Number |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,51000 Kč | 163,51 Kč |
| 10 | 141,19200 Kč | 1 411,92 Kč |
| 25 | 133,14160 Kč | 3 328,54 Kč |
| 70 | 124,62657 Kč | 8 723,86 Kč |
| 140 | 119,19214 Kč | 16 686,90 Kč |
| 280 | 113,98500 Kč | 31 915,80 Kč |
| 560 | 108,99568 Kč | 61 037,58 Kč |
| 1 050 | 104,65190 Kč | 109 884,49 Kč |
| Unit Price without VAT: | 163,51000 Kč |
|---|---|
| Unit Price with VAT: | 197,84710 Kč |

