Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Front
RP8300B2M1CEBLKBLUNIL
RP8300B2M1CEBLKBLUNIL
Additional Requirements for Selecting a Switch

RP8300B2M1CECHRBLKNIL

DigiKey Part Number
EG4897-ND
Manufacturer
Manufacturer Product Number
RP8300B2M1CECHRBLKNIL
Description
SWITCH PB SPST-NO 200MA 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
RP8300B2M1CECHRBLKNIL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
50 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard
Panel Cutout Dimensions
Circular - 13.60mm Dia
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Off-Mom
Electrical Life
500,000 Cycles
Current Rating (Amps)
200mA (AC/DC)
Base Product Number
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 672
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1190,20000 Kč190,20 Kč
10164,11200 Kč1 641,12 Kč
25154,75600 Kč3 868,90 Kč
50148,01560 Kč7 400,78 Kč
100141,56500 Kč14 156,50 Kč
250133,44768 Kč33 361,92 Kč
500127,60522 Kč63 802,61 Kč
1 000122,00843 Kč122 008,43 Kč
Manufacturers Standard Package
Unit Price without VAT:190,20000 Kč
Unit Price with VAT:230,14200 Kč