




RP3508ABLKYELYELNS | |
|---|---|
DigiKey Part Number | EG4671-ND |
Manufacturer | |
Manufacturer Product Number | RP3508ABLKYELYELNS |
Description | SWITCH PUSH SPST-NO 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP3508ABLKYELYELNS Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Yellow |
Packaging Bulk | Illumination Type, Color LED, Yellow |
Part Status Active | Illumination Voltage (Nominal) 2.2 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature 0°C ~ 65°C |
Switch Function Off-Mom | Mechanical Life 20,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,39000 Kč | 155,39 Kč |
| 10 | 134,13500 Kč | 1 341,35 Kč |
| 25 | 126,50040 Kč | 3 162,51 Kč |
| 50 | 120,99460 Kč | 6 049,73 Kč |
| 100 | 115,72210 Kč | 11 572,21 Kč |
| 300 | 107,81703 Kč | 32 345,11 Kč |
| 500 | 104,31974 Kč | 52 159,87 Kč |
| 1 000 | 99,74743 Kč | 99 747,43 Kč |
| Unit Price without VAT: | 155,39000 Kč |
|---|---|
| Unit Price with VAT: | 188,02190 Kč |




